Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWSC412NKCopy
Newark Part No.51R2690
Product RangeCWSCNK Series
Your Part Number
84 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
| 5+ | $23.800 |
| 10+ | $22.930 |
| 25+ | $21.200 |
| 50+ | $20.560 |
| 100+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWSC412NKCopy
Newark Part No.51R2690
Product RangeCWSCNK Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric101.6mm
Length - Metric304.8mm
External Height - Imperial4"
External Width - Imperial4"
Raceway / Duct MaterialSteel
Length - Imperial1ft
Raceway / Duct ColorGray
Product RangeCWSCNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
304.8mm
External Width - Imperial
4"
Length - Imperial
1ft
Product Range
CWSCNK Series
External Width - Metric
101.6mm
External Height - Imperial
4"
Raceway / Duct Material
Steel
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
