Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWTL10GCopy
Newark Part No.31AJ4980
Product RangeCWTL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $249.980 |
| 5+ | $247.720 |
| 10+ | $245.450 |
Price for:Each
Minimum: 1
Multiple: 1
$249.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWTL10GCopy
Newark Part No.31AJ4980
Product RangeCWTL Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct Color-
External Length-
External Width10"
External Height10"
Product RangeCWTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
-
External Height
10"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
-
External Width
10"
Product Range
CWTL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
