Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.580 |
| 5+ | $34.860 |
| 10+ | $33.140 |
| 25+ | $32.740 |
| 50+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNCE19BK1Copy
Newark Part No.29C1803
Technical Datasheet
Cable Organizer TypeCable Panel
For Use With19" Rack Cabinets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNCE19BK1 is a Cable Entry Rack Panel made of 16-gauge steel with smooth powder painted finish. This DNCE-series rack panel has 15 x 2-inch cut-out opening with a protected edge.
Applications
Industrial
Technical Specifications
Cable Organizer Type
Cable Panel
Product Range
-
For Use With
19" Rack Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
