Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDNFCDC3PCopy
Newark Part No.95C3005
Product RangeDNFC Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.000 |
| 5+ | $20.080 |
| 10+ | $18.140 |
| 25+ | $16.960 |
| 50+ | $15.780 |
| 100+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFCDC3PCopy
Newark Part No.95C3005
Product RangeDNFC Series
Technical Datasheet
For Use WithHammond Tube Axial Fans
Voltage Rating300V
Fan Side Connector45° Angle Receptacle
Current Rating-
Cable Length24"
Product RangeDNFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Tube Axial Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
24"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300V
Current Rating
-
Product Range
DNFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
