Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDNFF120BK115Copy
Newark Part No.26R3305
Product RangeDNFF Series
Your Part Number
135 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.320 |
| 5+ | $78.710 |
| 10+ | $71.090 |
| 25+ | $65.130 |
| 50+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$86.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFF120BK115Copy
Newark Part No.26R3305
Product RangeDNFF Series
Technical Datasheet
Flow Rate - Imperial105CFM
Flow Rate - Metric-
Product RangeDNFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNFF120BK115 is a black Filter Fan Kit with flame-retardant ABS plastic filter fan grill is molded in black color. Filter fans are engineered for performance and built for reliability. Fan is cooled by incoming air.
- 4.7" Fan size
- 24" Cord length
Applications
Maintenance & Repair
Contents
120mm AC Fan, Plastic filter grill, Filter, Metal grill, Wire cord/leads and Mounting hardware.
Technical Specifications
Kit Contents
120mm AC Fan, Filter Grill, Filter, Metal Grill, Cord & Mounting Hardware
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
105CFM
Product Range
DNFF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
