Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDNFF120LG115Copy
Newark Part No.51R2955
Product RangeDNFF Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.440 |
| 5+ | $73.770 |
| 10+ | $71.090 |
| 25+ | $65.130 |
| 50+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$76.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFF120LG115Copy
Newark Part No.51R2955
Product RangeDNFF Series
Technical Datasheet
Kit Contents120 MM Fan, Cord, Filter, Grill, Guard
Flow Rate - Imperial105CFM
Flow Rate - Metric-
Product RangeDNFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNFF120LG115 is a Fan Kit with light gray flame-retardant ABS plastic filter fan grill.
- Fan is cooled by incoming air
- ABS plastic front screen and back panel
Applications
HVAC
Contents
120mm 115V Fan, Filter, Grill, Guard and Cord.
Technical Specifications
Kit Contents
120 MM Fan, Cord, Filter, Grill, Guard
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
105CFM
Product Range
DNFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
