Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECP202412
Newark Part No.92C2984
Product RangeEclipse ECP Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,216.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,216.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECP202412
Newark Part No.92C2984
Product RangeEclipse ECP Series
Technical Datasheet
Enclosure TypeCommand
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial20"
External Width - Imperial24"
External Depth - Imperial12"
Product RangeEclipse ECP Series
Configurable-
Technical Specifications
Enclosure Type
Command
External Height - Metric
508mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
Eclipse ECP Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate