Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECP20246Copy
Newark Part No.26H6237
Product RangeEclipse ECP Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECP20246Copy
Newark Part No.26H6237
Product RangeEclipse ECP Series
Technical Datasheet
Enclosure TypeCommand
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric610mm
External Depth - Metric152mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial20"
External Width - Imperial24"
External Depth - Imperial6"
Product RangeEclipse ECP Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Command
External Height - Metric
508mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
Eclipse ECP Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
