EJ12126
Metal Enclosure, Eclipse Junior Series, Panel, Electrical / Industrial, Steel, 304.8 mm, 305 mm

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | EJ12126Copy |
| Newark Part No. | 84C9840 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $168.860 |
| 5+ | $149.450 |
| 10+ | $139.230 |
| 25+ | $136.440 |
| 50+ | $133.670 |
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | EJ12126Copy |
| Newark Part No. | 84C9840 |
| Technical Datasheet | |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Steel |
| External Height - Metric | 304.8mm |
| External Width - Metric | 305mm |
| External Depth - Metric | 152mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 3R, 4, 12, 13 |
| External Height - Imperial | 12" |
| External Width - Imperial | 12" |
| External Depth - Imperial | 6" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The EJ12126 is an Eclipse Junior series, Single Door Enclosure with ANSI61 grey body and cover are formed from 16-gauge steel. Formed lip on enclosure to exclude flowing liquids and contaminants. Continuously hinged cover has 304 stainless steel hinges and provides 180° opening. Door latches feature the added safety of quarter turn slot requiring use of tool for opening. Models larger than 4 x 4-inch include a removable 14 gauge galvanized inner panel. A bonding stud is provided on the door and a grounding stud is provided on the enclosure. Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments.
- Grounding and panel mounting hardware provided
- Cover and enclosure are finished in recoatable smooth ANSI 61 grey powder coating
- Inner panels are unpainted galvanized steel
- Internal threaded weld studs are provided for mounting inner panels
- Smooth, continuously welded seams without knockouts, cutouts or holes
Applications
Maintenance & Repair
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 304.8mm |
| External Depth - Metric | 152mm |
| Body Color | Gray |
| External Height - Imperial | 12" |
| External Depth - Imperial | 6" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 305mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 3R, 4, 12, 13 |
| External Width - Imperial | 12" |
| Product Range | - |
Technical Docs (1)
Alternatives for EJ12126
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
