Print Page
Image is for illustrative purposes only. Please refer to product description.

503 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.660 |
| 5+ | $64.740 |
| 10+ | $60.450 |
| 25+ | $56.180 |
| 50+ | $55.640 |
| 100+ | $54.530 |
| 250+ | $53.410 |
Price for:Each
Minimum: 1
Multiple: 1
$74.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEJ443Copy
Newark Part No.89C5007
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EJ443 is a mild steel Junction Box designed to enclose electrical and/or electronic equipment and protect against harsh environments. It is suitable for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation. A bonding stud is provided on the door and a grounding stud is provided on the enclosure. The cover and enclosure are finished with a recoatable powder inside and out with of ANSI 61 smooth grey.
- NEMA-3R, 4, 12, 13 Protection rating
- 16 Gauge formed steel body and cover
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Formed lip on enclosure to exclude flowing liquids and contaminants
- 14AWG Gauge welded brackets provide for enclosure mounting
- Continuously hinged cover has 304 stainless steel hinges and provides 180° opening
- Door latches feature the added safety of quarter turn slot requiring use of tool for opening
- Quarter turn latches formed from black zinc die-cast
- Seamless poured-in place gasket
- Models larger than 4"x4" include a removable 14AWG gauge galvanized inner panel
- Internal threaded weld studs are provided for mounting inner panels
- Provided with grounding and panel mounting hardware
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
