Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.110 |
| 5+ | $85.520 |
| 10+ | $81.960 |
| 25+ | $76.500 |
| 50+ | $74.970 |
| 100+ | $73.440 |
Price for:Each
Minimum: 1
Multiple: 1
$99.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEJ664Copy
Newark Part No.84C9844
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EJ664 is a type-4 Junction Box made of 16-gauge mild steel. Continuous hinge door with quarter turn. The Eclipse Junior series single door enclosure designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments. For use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation.
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Formed lip on enclosure to exclude flowing liquids and contaminants
- 14 Gauge welded brackets provide for enclosure mounting
- Seamless poured-in place gasket
- Internal threaded weld studs are provided for mounting inner panels
- Grounding and panel mounting hardware provided
- Cover and enclosure are finished in recoatable smooth ANSI 61 gray powder coating
- Inner panels are unpainted galvanized steel
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Alternatives for EJ664
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
