Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoEN4DH242424WLGCopy
Newark Part No.27Y1055
Product RangeEN4DH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,470.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,470.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4DH242424WLGCopy
Newark Part No.27Y1055
Product RangeEN4DH Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialPolycarbonate, Steel
Body ColorGray
External Height - Metric609.6mm
External Width - Metric609.6mm
External Depth - Metric609.6mm
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial24"
Panel Space Height - Metric21mm
Product RangeEN4DH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
12U
Body Color
Gray
External Width - Metric
609.6mm
External Height - Imperial
24"
External Depth - Imperial
24"
Product Range
EN4DH Series
Enclosure Material
Polycarbonate, Steel
External Height - Metric
609.6mm
External Depth - Metric
609.6mm
External Width - Imperial
24"
Panel Space Height - Metric
21mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
