Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoESP2020Copy
Newark Part No.24B4590
Product RangeEclipse ESP Series
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $183.140 |
| 5+ | $159.840 |
| 10+ | $151.410 |
Price for:Each
Minimum: 1
Multiple: 1
$183.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoESP2020Copy
Newark Part No.24B4590
Product RangeEclipse ESP Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond Eclipse Series 20" x 20" Enclosures
External Height - Metric455.7mm
External Width - Metric468.6mm
External Height - Imperial17.94"
External Width - Imperial18.45"
Product RangeEclipse ESP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Swing Panel
Body Color
White
External Height - Metric
455.7mm
External Height - Imperial
17.94"
Product Range
Eclipse ESP Series
Panel Material
Steel
For Use With
Hammond Eclipse Series 20" x 20" Enclosures
External Width - Metric
468.6mm
External Width - Imperial
18.45"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
