Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | FDS1Copy |
| Newark Part No. | 01T1705 |
| Product Range | RDS Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.030 |
| 5+ | $33.770 |
| 10+ | $31.990 |
| 25+ | $29.070 |
| 50+ | $27.040 |
| 100+ | $26.340 |
| 250+ | $25.810 |
Price for:Each
Minimum: 1
Multiple: 1
$39.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | FDS1Copy |
| Newark Part No. | 01T1705 |
| Product Range | RDS Series |
| Technical Datasheet | |
| Product Range | RDS Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FDS1 is a 115/230VAC Remote Door Switch permits convenient door activated ON-OFF function of air conditioners. It is suitable for use with the HME eclipse.
- Can be wired normally open or normally closed
Applications
Industrial
Technical Specifications
| Product Range | RDS Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
