Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFLHTF125A115
Newark Part No.51R3185
Product RangeFLH Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.960 |
| 5+ | $265.660 |
Price for:Each
Minimum: 1
Multiple: 1
$313.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFLHTF125A115
Newark Part No.51R3185
Product RangeFLH Series
Technical Datasheet
Power Rating125W
Supply Voltage120V
Fan Flow Rate20CFM
External Height5.5"
External Width4"
External Depth5.3"
Product RangeFLH Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FLHTF125A115 is a Fan Heater with thermostat and aluminum alloy outer casing. This FLH series heater is designed to prevent condensation or maintain minimum temperature in enclosures. Fan Auto/on switch with pilot light for heat on indication. Connection via terminal block.
- High temperature safety protection
- -18 to 38°C Temperature range
Applications
HVAC
Technical Specifications
Power Rating
125W
Fan Flow Rate
20CFM
External Width
4"
Product Range
FLH Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
120V
External Height
5.5"
External Depth
5.3"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate