Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoFLHTF200A115Copy
Newark Part No.51R3187
Product RangeFLH Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $411.330 |
| 5+ | $354.370 |
Price for:Each
Minimum: 1
Multiple: 1
$411.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFLHTF200A115Copy
Newark Part No.51R3187
Product RangeFLH Series
Technical Datasheet
Power Rating200W
Supply Voltage120V
Fan Flow Rate20CFM
External Height5.5"
External Width4"
External Depth5.3"
Product RangeFLH Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FLHTF200A115 is a 200W Fan Heater with thermostat. This FLH series fan heater is designed to prevent condensation or maintain minimum temperature in enclosures.
- Built-in thermostat (-18 to 38°C) (0 to 100°F)
- Fan auto/ON switch with pilot light for heat ON indication
- 20 CFM airflow
- High temperature safety protection
- Aluminium alloy outer casing
- Connection via terminal block
Applications
HVAC, Thermal Management
Technical Specifications
Power Rating
200W
Fan Flow Rate
20CFM
External Width
4"
Product Range
FLH Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
120V
External Height
5.5"
External Depth
5.3"
Plug Type
-
Technical Docs (1)
Alternatives for FLHTF200A115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
