Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | FP3F230Copy |
| Newark Part No. | 26AJ5910 |
| Product Range | PPG Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.040 |
| 5+ | $159.380 |
| 10+ | $154.720 |
| 25+ | $151.620 |
| 50+ | $148.530 |
Price for:Each
Minimum: 1
Multiple: 1
$164.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | FP3F230Copy |
| Newark Part No. | 26AJ5910 |
| Product Range | PPG Series |
| Technical Datasheet | |
| No. of Fans | 3 |
| Supply Voltage | 230VAC |
| Power Rating | - |
| Fan Flow Rate | 315CFM |
| Bearing Type | - |
| Product Range | PPG Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Fans | 3 |
|---|---|
| Power Rating | - |
| Bearing Type | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage | 230VAC |
|---|---|
| Fan Flow Rate | 315CFM |
| Product Range | PPG Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
