Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | FT300TA1BKCopy |
| Newark Part No. | 93B7361 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $300.580 |
| 5+ | $292.070 |
| 10+ | $283.560 |
Price for:Each
Minimum: 1
Multiple: 1
$300.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | FT300TA1BKCopy |
| Newark Part No. | 93B7361 |
| Technical Datasheet | |
| No. of Fans | 3 |
| Supply Voltage | 115VAC |
| Power Rating | 80W |
| Fan Flow Rate | 300CFM |
| Bearing Type | Ball Bearing |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FT300TA1BK is a standard 19-inch Rack-mount Fan Tray without switch. The FT series fan trays can be positioned at the bottom of a rack to force air through the cabinet, at the top to exhaust air out or below specific pieces of equipment for spot cooling.
- Compact and economical rack cooling solution
- Circuit breaker protected
- Low profile 1.75" (1U) of panel space
- Integral finger guards above and below fans
- 17" Case width
- Finished in smooth black powder paint
Applications
Power Management, HVAC
Contents
Fan tray, 6' 14/3 STJW cord with molded 3 prong plug (NEMA 5-15P).
Technical Specifications
| No. of Fans | 3 |
|---|---|
| Power Rating | 80W |
| Bearing Type | Ball Bearing |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage | 115VAC |
|---|---|
| Fan Flow Rate | 300CFM |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
