Print Page
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $582.060 |
| 2+ | $570.420 |
| 5+ | $558.780 |
Price for:Each
Minimum: 1
Multiple: 1
$582.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| No. of Fans | 9 |
|---|---|
| Power Rating | 120W |
| Bearing Type | Ball Bearing |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage | 220VAC |
|---|---|
| Fan Flow Rate | 900CFM |
| Product Range | FT Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

