Print Page
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.700 |
| 5+ | $52.530 |
| 10+ | $51.480 |
| 25+ | $50.430 |
| 50+ | $49.380 |
Price for:Each
Minimum: 1
Multiple: 1
$60.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoGP063GYCopy
Newark Part No.73J0293
Product RangeGP Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond Enclosures
External Depth - Metric-
External Width - Metric70mm
External Height - Metric160mm
External Depth - Imperial-
External Width - Imperial2.75"
External Height - Imperial6.31"
Product RangeGP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
160mm
External Width - Imperial
2.75"
Product Range
GP Series
Plate Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
70mm
External Depth - Imperial
-
External Height - Imperial
6.31"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
