Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoGP2207S16Copy
Newark Part No.27Y1574
Product RangeGPM Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $174.610 |
| 5+ | $171.940 |
| 10+ | $169.930 |
Price for:Each
Minimum: 1
Multiple: 1
$174.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoGP2207S16Copy
Newark Part No.27Y1574
Product RangeGPM Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate Material316 Stainless Steel
Plate ColorNatural
For Use WithHammond Enclosures
External Depth - Metric-
External Width - Metric191mm
External Height - Metric559mm
External Depth - Imperial-
External Width - Imperial7.5"
External Height - Imperial22"
Product RangeGPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Natural
External Depth - Metric
-
External Height - Metric
559mm
External Width - Imperial
7.5"
Product Range
GPM Series
Plate Material
316 Stainless Steel
For Use With
Hammond Enclosures
External Width - Metric
191mm
External Depth - Imperial
-
External Height - Imperial
22"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
