Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.470 |
| 5+ | $62.950 |
| 10+ | $58.680 |
| 25+ | $54.500 |
| 50+ | $53.760 |
| 100+ | $52.690 |
| 250+ | $51.610 |
Price for:Each
Minimum: 1
Multiple: 1
$71.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoGRDKIT02Copy
Newark Part No.01T1720
Technical Datasheet
Accessory TypeGround Wire Kit
For Use WithCabinets & Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GRDKIT02 is a Ground Wire Kit.
- 12.5" Long, 10-gauge copper wire
- Terminated with crimped on terminals
- Terminal hole is 0.256" diameter
Applications
Industrial
Contents
6x Ground cables, Mounting hardware for both 1/4 20 and 10-32 ground studs and Stick-on grounding symbols (two for each jumper).
Technical Specifications
Accessory Type
Ground Wire Kit
Product Range
-
For Use With
Cabinets & Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
