Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | GRDT375Copy |
| Newark Part No. | 72Y2137 |
| Product Range | DRDT Series |
| Your Part Number | |
| Technical Datasheet |
153 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.710 |
| 5+ | $41.450 |
| 10+ | $38.570 |
| 25+ | $35.430 |
| 50+ | $32.970 |
| 100+ | $32.310 |
| 250+ | $31.650 |
Price for:Each
Minimum: 1
Multiple: 1
$48.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | GRDT375Copy |
| Newark Part No. | 72Y2137 |
| Product Range | DRDT Series |
| Technical Datasheet | |
| Accessory Type | Ground Stud Kit |
| For Use With | Hammond Enclosure |
| Product Range | DRDT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GRDT375 is a DRDT series ground stud kit that provides a continuous ground through any enclosure body.
- O-ring seals securely within a precision groove outside dimension 0.875"
- Brass 3/8-16 thread both ends
- 1" threaded portion
- Mounting hardware included (requires drilling of 0.375" hole)
Contents
BRASS ground lug, O-ring, 4x flat washer, 3x lock washer, 3x brass nut (3/8-16 HEX).
Technical Specifications
| Accessory Type | Ground Stud Kit |
|---|---|
| Product Range | DRDT Series |
| For Use With | Hammond Enclosure |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
