Print Page
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,314.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4,314.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH13145U48WHCopy
Newark Part No.26AJ6732
Product RangeH1 Series
Technical Datasheet
Cabinet TypeServer
Product RangeH1 Series
Rack U Height45U
External Height - Imperial85.65"
External Width - Imperial31.5"
External Depth - Imperial49.91"
Enclosure MaterialSteel
External Height - Metric2.18m
External Width - Metric800mm
External Depth - Metric1.27m
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2m
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
31.5"
Enclosure Material
Steel
External Width - Metric
800mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (04-Feb-2026)
Product Range
H1 Series
External Height - Imperial
85.65"
External Depth - Imperial
49.91"
External Height - Metric
2.18m
External Depth - Metric
1.27m
Panel Space Height - Metric
2m
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
