Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWCSD3012UBKCopy
Newark Part No.81AC2173
Product RangeHWCD Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $256.610 |
| 5+ | $251.480 |
| 10+ | $246.350 |
Price for:Each
Minimum: 1
Multiple: 1
$256.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWCSD3012UBKCopy
Newark Part No.81AC2173
Product RangeHWCD Series
Technical Datasheet
Accessory TypeSolid Door
For Use WithHammond 30" Wall Mount Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height610mm
External Width754mm
Product RangeHWCD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
610mm
Product Range
HWCD Series
For Use With
Hammond 30" Wall Mount Cabinets
Body Color
Black
External Width
754mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
