Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWM2412U26BKCopy
Newark Part No.01T1978
Product RangeHWM Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,402.510 |
| 2+ | $1,374.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,402.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWM2412U26BKCopy
Newark Part No.01T1978
Product RangeHWM Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric704.85mm
External Width - Metric626.87mm
External Depth - Metric805.18mm
External Height - Imperial27.75"
External Width - Imperial24.68"
External Depth - Imperial31.7"
Panel Space Height - Metric21mm
Product RangeHWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
626.87mm
External Height - Imperial
27.75"
External Depth - Imperial
31.7"
Product Range
HWM Series
Enclosure Material
Steel
External Height - Metric
704.85mm
External Depth - Metric
805.18mm
External Width - Imperial
24.68"
Panel Space Height - Metric
21mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
