Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWM2432U20BKCopy
Newark Part No.01T1986
Product RangeHWM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,718.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,718.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWM2432U20BKCopy
Newark Part No.01T1986
Product RangeHWM Series
Technical Datasheet
Rack U Height32U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.595m
External Width - Metric627mm
External Depth - Metric652mm
External Height - Imperial62.81"
External Width - Imperial24.68"
External Depth - Imperial25.67"
Panel Space Height - Metric-
Product RangeHWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
32U
Body Color
Black
External Width - Metric
627mm
External Height - Imperial
62.81"
External Depth - Imperial
25.67"
Product Range
HWM Series
Enclosure Material
Steel
External Height - Metric
1.595m
External Depth - Metric
652mm
External Width - Imperial
24.68"
Panel Space Height - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
