Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHWMR1912UBK
Newark Part No.46X8074
Product RangeHWMR Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $433.640 |
| 5+ | $406.870 |
Price for:Each
Minimum: 1
Multiple: 1
$433.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWMR1912UBK
Newark Part No.46X8074
Product RangeHWMR Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric673.1mm
External Width - Metric508mm
External Depth - Metric609.6mm
External Height - Imperial26.5"
External Width - Imperial20"
External Depth - Imperial24"
Product RangeHWMR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
673.1mm
External Depth - Metric
609.6mm
External Width - Imperial
20"
Product Range
HWMR Series
Body Color
Black
External Width - Metric
508mm
External Height - Imperial
26.5"
External Depth - Imperial
24"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate