Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWMR1924UBKCopy
Newark Part No.78X5981
Product RangeHWMR Series
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $563.310 |
| 2+ | $553.970 |
| 5+ | $544.610 |
Price for:Each
Minimum: 1
Multiple: 1
$563.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWMR1924UBKCopy
Newark Part No.78X5981
Product RangeHWMR Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.206m
External Width - Metric508mm
External Depth - Metric609.6mm
External Height - Imperial47.5"
External Width - Imperial20"
External Depth - Imperial24"
Product RangeHWMR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.206m
External Depth - Metric
609.6mm
External Width - Imperial
20"
Product Range
HWMR Series
Body Color
Black
External Width - Metric
508mm
External Height - Imperial
47.5"
External Depth - Imperial
24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
