Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $290.520 |
| 5+ | $253.480 |
| 10+ | $248.410 |
Price for:Each
Minimum: 1
Multiple: 1
$290.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A20169Copy
Newark Part No.91F2194
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric229mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The N1A20169 is a type-1 Wall-mount Enclosure designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection. The N1A series enclosure is formed and spot welded from 12 or 14-gauge steel. Removable 14-gauge inner panel is mounted in the rear of the enclosure on collar studs. Door is fastened with a slotted quarter turn latch. A bonding stud is provided on the door and a grounding stud is provided in the box. Enclosure and door are finished in ANSI 61 gray powder coating. Inner panel is finished in white powder coating.
- Removable door is mounted on slip hinges
- 30" Doors and higher are provided with two latches
- Mounting holes are provided in the rear of the enclosure
- Piano hinge on 12-gauge units
Applications
Industrial, Commercial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
229mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
