Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $152.520 |
| 5+ | $143.010 |
| 10+ | $140.150 |
| 25+ | $137.290 |
Price for:Each
Minimum: 1
Multiple: 1
$152.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1J12128Copy
Newark Part No.73J1723
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The N1J12128 is a mild steel small wall-mount Enclosure designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection. It is formed and spot welded from 16 gauge steel. The bonding stud is provided on the door and a grounding stud is provided on the box. The enclosure and door are finished in ANSI 61 grey powder coating and inner panel is finished in white powder coating.
- NEMA-1 Protection rating
- Formed steel covers close by use of slotted quarter turn latch
- Full swing door using butt hinges
- Through holes in back for wall mounting
- 14 gauge steel inner panel
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Alternatives for N1J12128
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
