Print Page
Image is for illustrative purposes only. Please refer to product description.

131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.010 |
| 5+ | $173.180 |
| 10+ | $171.950 |
Price for:Each
Minimum: 1
Multiple: 1
$188.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1J20126Copy
Newark Part No.73J1728
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Alternatives for N1J20126
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
