Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoNWC12U2436SNBKCopy
Newark Part No.03AM9104
Product RangeNWC Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,023.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2,023.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoNWC12U2436SNBKCopy
Newark Part No.03AM9104
Product RangeNWC Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric745mm
External Width - Metric622mm
External Depth - Metric920mm
External Height - Imperial29.32"
External Width - Imperial24.5"
External Depth - Imperial36.22"
Panel Space Height - Metric-
Product RangeNWC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
622mm
External Height - Imperial
29.32"
External Depth - Imperial
36.22"
Product Range
NWC Series
Enclosure Material
Steel
External Height - Metric
745mm
External Depth - Metric
920mm
External Width - Imperial
24.5"
Panel Space Height - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
