Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.320 |
| 5+ | $40.380 |
| 10+ | $40.090 |
| 25+ | $39.320 |
| 50+ | $38.510 |
| 100+ | $38.230 |
| 250+ | $37.850 |
Price for:Each
Minimum: 1
Multiple: 1
$42.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19010BK2Copy
Newark Part No.50H4954
Technical Datasheet
Panel TypeRack Panel
Rack U Height6U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks and Cabinets
External Height - Metric266.7mm
External Width - Metric79mm
External Height - Imperial10.5"
External Width - Imperial3.12"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBFS19010BK2 is a formed/flanged Rack Panel made of 16-gauge steel with gloss black smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant rails
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Racks and Cabinets
External Width - Metric
79mm
External Width - Imperial
3.12"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
6U
Body Color
Black
External Height - Metric
266.7mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
