Print Page
Image is for illustrative purposes only. Please refer to product description.

331 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 5+ | $16.940 |
| 10+ | $16.130 |
| 25+ | $13.450 |
| 50+ | $12.450 |
| 100+ | $11.590 |
| 250+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19001GY2Copy
Newark Part No.96F5566
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorGray
For Use WithStandard 19" Rack Cabinets
External Height - Metric43.69mm
External Width - Metric482.6mm
External Height - Imperial1.72"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19001GY2 is a Rack Panel made of aluminium with grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
Gray
External Height - Metric
43.69mm
External Height - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
