Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBPA19008BKCopy
Newark Part No.33AK6910
Product RangePBPA Series
Your Part Number
134 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.930 |
| 5+ | $42.040 |
| 10+ | $39.020 |
| 25+ | $37.880 |
| 50+ | $35.620 |
Price for:Each
Minimum: 1
Multiple: 1
$49.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19008BKCopy
Newark Part No.33AK6910
Product RangePBPA Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height5U
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond Racks
External Height - Metric222mm
External Width - Metric483mm
External Height - Imperial8.75"
External Width - Imperial19"
Product RangePBPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Hammond Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
5U
Body Color
Black
External Height - Metric
222mm
External Height - Imperial
8.75"
Product Range
PBPA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
