Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBPA19010BKCopy
Newark Part No.33AK6911
Product RangePBPA Series
Your Part Number
651 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.590 |
| 5+ | $49.760 |
| 10+ | $46.410 |
| 25+ | $42.480 |
| 50+ | $41.530 |
| 100+ | $41.520 |
| 250+ | $41.050 |
Price for:Each
Minimum: 1
Multiple: 1
$58.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19010BKCopy
Newark Part No.33AK6911
Product RangePBPA Series
Technical Datasheet
Panel TypeBlank Panel
Rack U Height6U
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond Racks
External Height - Metric267mm
External Width - Metric483mm
External Height - Imperial10.5"
External Width - Imperial19"
Product RangePBPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Aluminum
For Use With
Hammond Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
6U
Body Color
Black
External Height - Metric
267mm
External Height - Imperial
10.5"
Product Range
PBPA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
