Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.140 |
| 5+ | $54.900 |
| 10+ | $54.670 |
| 25+ | $53.350 |
| 50+ | $53.000 |
| 100+ | $52.710 |
| 250+ | $52.370 |
Price for:Each
Minimum: 1
Multiple: 1
$55.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19012LG2Copy
Newark Part No.51R3255
Technical Datasheet
Panel TypeRack Panel
Rack U Height7U
Panel MaterialAluminum
Body ColorLight Grey, Dark Grey
For Use With19" Racks
External Height - Metric462mm
External Width - Metric310mm
External Height - Imperial18.2"
External Width - Imperial12.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
19" Racks
External Width - Metric
310mm
External Width - Imperial
12.2"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
7U
Body Color
Light Grey, Dark Grey
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
