Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF6000Copy
Newark Part No.97F9454
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric317.5mm
External Width - Metric318mm
External Depth - Metric164mm
External Height - Imperial12.5"
External Width - Imperial12.5"
External Depth - Imperial6.5"
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
318mm
External Height - Imperial
12.5"
External Depth - Imperial
6.5"
Enclosure Material
ABS
External Height - Metric
317.5mm
External Depth - Metric
164mm
External Width - Imperial
12.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
