Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPF67000T12BKCopy
Newark Part No.51R3337
Product RangePF GEN4 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $898.560 |
| 5+ | $831.140 |
| 10+ | $763.700 |
Price for:Each
Minimum: 1
Multiple: 1
$898.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF67000T12BKCopy
Newark Part No.51R3337
Product RangePF GEN4 Series
Technical Datasheet
Product RangePF GEN4 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PF GEN4 series 297-560 CFM filter fan
- Maintains a UL Tested NEMA Type 12 seal against enclosure
- UL Recognized to UL 508A, category NITW2/8, UL File #E175229
- Patented “Click & Fit” design provides a hardware free installation
- Plastic made from strong, heat resistant ABS-FR, UL 94 V0 fire approved material
- Fan Motor is CSA Approved
- 115V voltage, 195W power
- Type 12 Filter mat filter type, 0.91 filtration efficiency, 1 duty cycle
- 12.5 x 12.5 x 5.90inch outside dimension
- Operating temperature range from -15°C to + 55°C
Technical Specifications
Product Range
PF GEN4 Series
SVHC
No SVHC (04-Feb-2026)
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
