Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPFA20000BKCopy
Newark Part No.51R3269
Product RangePF11 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.180 |
| 5+ | $65.770 |
| 10+ | $62.350 |
| 25+ | $60.670 |
| 50+ | $54.150 |
| 100+ | $53.070 |
| 250+ | $51.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFA20000BKCopy
Newark Part No.51R3269
Product RangePF11 Series
Technical Datasheet
Fan Frame Size145mm
For Use WithHammond PF22000 Series Filter Fans
Fixing Centers125mm
Filter MaterialPlastic
Guard MaterialThermoplastic
Product RangePF11 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
145mm
Fixing Centers
125mm
Guard Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
For Use With
Hammond PF22000 Series Filter Fans
Filter Material
Plastic
Product Range
PF11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
