Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPFA40000LGCopy
Newark Part No.51R3274
Product RangePFA G4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $94.300 |
| 5+ | $91.010 |
| 10+ | $87.720 |
| 25+ | $82.730 |
Price for:Each
Minimum: 1
Multiple: 1
$94.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFA40000LGCopy
Newark Part No.51R3274
Product RangePFA G4 Series
Technical Datasheet
Fan Frame Size-
For Use WithFilter Fans
Fixing Centers-
Filter MaterialPlastic
Guard Material-
Product RangePFA G4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PFA40000LG is an Exhaust Filter with plastic made from strong, heat resistant (ABS-FR) UL94V-0 fire approved material. It is suitable for use with the filter fans.
- 0.91% Filtration efficiency
- 115V Voltage
- 20W Power
- Maintains UL tested NEMA
- Type 12 seal against enclosure
- Patented click and fit design
- Provides a hardware free installation
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Filter Fans
Filter Material
Plastic
Product Range
PFA G4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
