Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPHPF19005LG2Copy
Newark Part No.51R3343
Product RangePHPF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.480 |
| 5+ | $64.960 |
| 10+ | $62.840 |
| 25+ | $61.710 |
| 50+ | $61.040 |
Price for:Each
Minimum: 1
Multiple: 1
$69.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHPF19005LG2Copy
Newark Part No.51R3343
Product RangePHPF Series
Technical Datasheet
Accessory TypeHinged Locking Door
For Use WithHammond Standard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColorLight Gray
External Height132.59mm
External Width411.48mm
Product RangePHPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hinged Locking Door
Enclosure Material
Steel
External Height
132.59mm
Product Range
PHPF Series
For Use With
Hammond Standard 19" Rack Cabinets
Body Color
Light Gray
External Width
411.48mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
