Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.770 |
| 5+ | $82.360 |
| 10+ | $80.510 |
| 25+ | $77.460 |
| 50+ | $77.070 |
| 100+ | $75.920 |
Price for:Each
Minimum: 1
Multiple: 1
$91.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHPF19012BK2Copy
Newark Part No.91B8422
Technical Datasheet
Accessory TypeHinged Panel Door
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height12.25"
External Width16.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHPF19012BK2 is a Hinged Flat Door Panel made of 14-gauge steel with smooth powder paint finish. It is suitable for 19-inch standard rack-mount.
- Requires mounting hardware
- Door opening is 16.2" wide
Applications
Industrial
Contents
Door panel, Lock, Hasp and 2x Keys.
Technical Specifications
Accessory Type
Hinged Panel Door
Enclosure Material
Steel
External Height
12.25"
Product Range
-
For Use With
Standard 19" Rack Cabinets
Body Color
Black
External Width
16.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
