Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $157.620 |
| 5+ | $150.540 |
| 10+ | $146.280 |
| 25+ | $146.230 |
Price for:Each
Minimum: 1
Multiple: 1
$157.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJSPU1614Copy
Newark Part No.51R3358
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond PJU Series Enclosures
External Height - Metric397mm
External Width - Metric352mm
External Height - Imperial15.64"
External Width - Imperial13.86"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Swing Panel
Body Color
Natural
External Height - Metric
397mm
External Height - Imperial
15.64"
Product Range
-
Panel Material
Aluminum
For Use With
Hammond PJU Series Enclosures
External Width - Metric
352mm
External Width - Imperial
13.86"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
