Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJU1084CCCopy
Newark Part No.51R3362
Product RangePJU Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.110 |
| 5+ | $166.910 |
| 10+ | $163.950 |
Price for:Each
Minimum: 1
Multiple: 1
$180.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU1084CCCopy
Newark Part No.51R3362
Product RangePJU Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric255mm
External Width - Metric210mm
External Depth - Metric105mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial10.05"
External Width - Imperial8.27"
External Depth - Imperial4.13"
Product RangePJU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
255mm
External Depth - Metric
105mm
Body Color
Gray
External Height - Imperial
10.05"
External Depth - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
210mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
8.27"
Product Range
PJU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
