Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJU181610Copy
Newark Part No.51R3453
Product RangePJU Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $351.930 |
| 5+ | $346.310 |
Price for:Each
Minimum: 1
Multiple: 1
$351.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU181610Copy
Newark Part No.51R3453
Product RangePJU Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric465mm
External Width - Metric420mm
External Depth - Metric257mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6P, 12, 13
External Height - Imperial18.3"
External Width - Imperial16.52"
External Depth - Imperial10.13"
Product RangePJU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
465mm
External Depth - Metric
257mm
Body Color
Gray
External Height - Imperial
18.3"
External Depth - Imperial
10.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
420mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 4, 4X, 6P, 12, 13
External Width - Imperial
16.52"
Product Range
PJU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
