Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.580 |
| 5+ | $25.890 |
| 10+ | $24.140 |
| 25+ | $22.610 |
| 50+ | $21.330 |
| 100+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$30.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFP190802BK1Copy
Newark Part No.18C1857
Technical Datasheet
Enclosure MaterialMetal
Body ColorBlack
For Use WithTwo 3.15" Fans
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Metric2mm
External Height - Imperial5.3"
External Width - Imperial19"
External Depth - Imperial0.07"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Metal
For Use With
Two 3.15" Fans
External Width - Metric
483mm
External Height - Imperial
5.3"
External Depth - Imperial
0.07"
SVHC
No SVHC (04-Feb-2026)
Body Color
Black
External Height - Metric
133.4mm
External Depth - Metric
2mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
