Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPPFS19003LG2Copy
Newark Part No.51R3535
Product RangePPFS Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.390 |
| 5+ | $28.900 |
| 10+ | $28.430 |
| 25+ | $27.980 |
| 50+ | $27.520 |
| 100+ | $27.100 |
Price for:Each
Minimum: 1
Multiple: 1
$29.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFS19003LG2Copy
Newark Part No.51R3535
Product RangePPFS Series
Technical Datasheet
Panel TypePerforated Rack Panel
Rack U Height2U
Panel MaterialSteel
Body ColorGray
For Use WithHammond PPFS Series Racks & Rack Cabinets
External Height - Metric88mm
External Width - Metric483mm
External Height - Imperial3.47"
External Width - Imperial19"
Product RangePPFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Perforated Rack Panel
Panel Material
Steel
For Use With
Hammond PPFS Series Racks & Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
2U
Body Color
Gray
External Height - Metric
88mm
External Height - Imperial
3.47"
Product Range
PPFS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
