Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR-100-324-000Copy
Newark Part No.51F3570
Product RangeR100 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,220.000 |
| 2+ | $1,195.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR-100-324-000Copy
Newark Part No.51F3570
Product RangeR100 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminum
External Height - Metric196mm
External Width - Metric640mm
External Depth - Metric320mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.72"
External Width - Imperial25.2"
External Depth - Imperial12.6"
Product RangeR100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
196mm
External Depth - Metric
320mm
Body Color
Beige
External Height - Imperial
7.72"
External Depth - Imperial
12.6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
640mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
25.2"
Product Range
R100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
